
8-bit, 1-of-8 data selector/multiplexer IC featuring a 75MHz bandwidth and 15ns propagation delay. This single-supply logic IC operates from a 4.5V to 5.5V range with a nominal 5V supply. It offers 8 input lines and 1 output line, with a high-level output current of 24mA and a low-level output current of 2.6mA. Packaged in a 16-pin SOIC surface-mount format, this RoHS-compliant component is designed for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS151D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS151D technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS151D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
