
8-bit, 1-of-8 data selector/multiplexer IC featuring a 75MHz bandwidth and 15ns propagation delay. This surface mount device operates with a single 5V supply, accepting 8 input lines to a single output. It offers a high level output current of 24mA and a low level output current of 2.6mA. Packaged in a 16-SOIC format, this RoHS compliant component is designed for a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Texas Instruments SN74ALS151DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS151DR technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS151DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
