Dual 1-of-4 data selectors/multiplexers featuring 75MHz bandwidth and 15ns propagation delay. This surface mountable logic IC offers two independent 1-of-4 multiplexer circuits, each with four input lines and one output line. Operating from a 4.5V to 5.5V supply range, it provides 24mA high-level output current and 2.6mA low-level output current. Packaged in a 16-SOIC, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS153D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS153D technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS153D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.