
The SN74ALS157ADRG4 is an 8-input multiplexer with 4 outputs and 2 input lines. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 5.5V. The device is packaged in a surface-mount SOIC package and is RoHS compliant. It has a propagation delay of 9ns and a low-level output current of 8mA.
Sign in to ask questions about the Texas Instruments SN74ALS157ADRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS157ADRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS157ADRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.