The SN74ALS158DG4 is a surface-mount multiplexer with 8 independent input lines and 4 output lines. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 5.5V. The device is packaged in a SOIC package and is compliant with RoHS regulations. The multiplexer has a propagation delay of 9ns and can handle a low-level output current of 8mA.
Sign in to ask questions about the Texas Instruments SN74ALS158DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS158DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS158DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.