The SN74ALS158DR is a 4-bit multiplexer with 8 independent inputs and 4 outputs, operating on a single 5V supply voltage. It features a propagation delay of 9ns and is packaged in a lead-free SOIC-16 package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is suitable for surface mount applications and is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Texas Instruments SN74ALS158DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS158DR technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS158DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.