
The SN74ALS158DRE4 is a 4-bit multiplexer with two independent input lines and one output line. It operates over a temperature range of 0°C to 70°C and is packaged in a surface-mount SOIC package. The device is RoHS compliant and lead-free, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The propagation delay is 9ns, making it suitable for high-speed applications.
Sign in to ask questions about the Texas Instruments SN74ALS158DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS158DRE4 technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS158DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
