
The SN74ALS158DRG4 is a single-supply, 8-input, 4-output multiplexer from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is available in a surface-mount SOIC package. The device is RoHS compliant and features a propagation delay of 9ns. It is suitable for use in a variety of logic IC applications.
Texas Instruments SN74ALS158DRG4 technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.
