
Synchronous 4-bit binary counter, operating at up to 40MHz, features asynchronous reset and positive edge clock triggering. This surface-mount IC, housed in a 16-SOIC package, supports a 4.5V to 5.5V supply voltage range with a typical 5V operation. Propagation delay is 24ns, and it operates within a temperature range of 0°C to 70°C. The component is RoHS compliant and constructed with BIPOLAR technology.
Texas Instruments SN74ALS161BD technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 24ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS161BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
