The SN74ALS161BDRE4 is a 4-bit synchronous counter from Texas Instruments, operating at a frequency of 40MHz and a supply voltage of 5.5V. It is packaged in a surface mount SOIC package and is lead free. The counter has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and available in a tape and reel packaging with 2500 units per reel.
Texas Instruments SN74ALS161BDRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.
