
Synchronous 4-bit binary counter, operating at up to 40MHz, features positive edge clock triggering and asynchronous reset. This unidirectional up-counter utilizes BIPOLAR technology and is housed in a 16-SO package for surface mounting. It operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and maintains functionality within a temperature range of 0°C to 70°C. Propagation delay is 24ns, and the component is lead-free and RoHS compliant.
Texas Instruments SN74ALS161BNSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS161BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
