Synchronous 4-bit binary counter, operating at up to 40MHz, features asynchronous reset and positive edge clock triggering. This surface mountable integrated circuit utilizes BIPOLAR technology and is housed in a 16-SO package. It operates within a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. Propagation delay is 24ns, and the component is RoHS compliant, though it contains lead.
Texas Instruments SN74ALS161BNSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Weight | 0.007079oz |
| RoHS | Compliant |
No datasheet is available for this part.