
The SN74ALS163BDBRE4 is a 4-bit synchronous counter from Texas Instruments, operating at a frequency of 40MHz and a supply voltage of 5.5V. It is packaged in a surface-mount SSOP package and is RoHS compliant. The counter has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in quantities of 2000 units per reel, packaged in tape and reel format.
Texas Instruments SN74ALS163BDBRE4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Frequency | 40MHz |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS163BDBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
