
Synchronous 4-bit binary counter, operating at up to 40MHz, features positive edge clock triggering and synchronous reset. This integrated circuit offers unidirectional up-counting functionality and is constructed using BIPOLAR technology. Packaged in a 16-SOIC surface mount configuration, it operates within a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. The component supports a maximum operating temperature of 70°C and is RoHS compliant.
Texas Instruments SN74ALS163BDR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS163BDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.