
The SN74ALS163BDRG4 is a 4-bit synchronous counter from Texas Instruments. It operates at a frequency of 40MHz and is packaged in a SOIC package. The device is designed to work with an operating supply voltage of 5.5V and can withstand temperatures between -0°C and 70°C. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments SN74ALS163BDRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.