Synchronous 4-bit binary counter IC, featuring positive edge clock triggering and a synchronous reset function. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and achieves a maximum frequency of 40MHz. This surface-mount component, housed in an SOP package, offers a propagation delay of 20ns. Designed with BIPOLAR technology, it functions as an up, unidirectional counter.
Texas Instruments SN74ALS163BNSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS163BNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.