Octal Bus Transceiver, featuring 8 channels and 2 elements, offers bidirectional data flow with 3-state outputs. This logic IC provides a high level output current of 16mA and a low level output current of 16mA. Operating within a 4.5V to 5.5V supply voltage range, it boasts a propagation delay of 13ns and a turn-on delay time of 25ns. Packaged in a 20-SO surface mount configuration, this RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS1645ANSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS1645ANSRE4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 16mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 25ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS1645ANSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.