
8-bit parallel-out serial shift register, featuring 8 output lines and a unidirectional data flow. This integrated circuit operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a typical propagation delay of 11ns. Packaged in a 14-pin PDIP for through-hole mounting, it functions within an operating temperature range of 0°C to 70°C. The component is RoHS compliant and constructed using BIPOLAR technology.
Texas Instruments SN74ALS164AN technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS164AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
