The SN74ALS164ANSRE4 is an 8-bit unidirectional shift register from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed for surface mount applications and is compatible with 5V supply voltage. The device features a propagation delay of 11ns and is available in a SOP14 package, packaged in tape and reel quantities of 2000 units. The SN74ALS164ANSRE4 is compliant with RoHS regulations and is suitable for use in logic IC applications.
Sign in to ask questions about the Texas Instruments SN74ALS164ANSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS164ANSRE4 technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.007408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS164ANSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.