8-bit serial shift register, featuring parallel loading capabilities. This unidirectional device operates within a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. It boasts a maximum operating frequency of 45MHz and a propagation delay of 13ns. Packaged in a 16-SOIC surface-mount format, this RoHS-compliant component is designed for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS166D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS166D technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Frequency | 45MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Input Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 14ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS166D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.