8-bit right parallel in serial out shift register, featuring true output. This unidirectional logic IC operates with a 5V supply voltage, within a 4.5V to 5.5V range, and supports a maximum operating temperature of 70°C. The component is surface mountable in a 16-pin SSOP package, with a propagation delay of 13ns and a turn-on delay time of 14ns. It includes 9 input lines and 1 output line, with a single circuit containing 8 bits per element.
Sign in to ask questions about the Texas Instruments SN74ALS166DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS166DBRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 14ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS166DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.