
8-bit parallel-in, serial-out shift register IC for surface mount applications. Features unidirectional data flow, a single circuit with one 8-bit element, and 3 output lines. Operates with a 5V supply voltage, a maximum of 5.5V and a minimum of 4.5V, within a temperature range of 0°C to 70°C. This BIPOLAR technology component offers a propagation delay of 13ns and a turn-on delay time of 14ns.
Sign in to ask questions about the Texas Instruments SN74ALS166DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS166DE4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 14ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS166DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
