
8-bit right parallel in serial out shift register, featuring a unidirectional data flow and OR gate logic function. This surface mountable integrated circuit operates with a 5V supply voltage, within a 4.5V to 5.5V range, and supports a temperature range of 0°C to 70°C. It offers a propagation delay of 13ns and a turn-on delay time of 14ns. Packaged in a 16-pin SOIC format, this component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALS166DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS166DRE4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 14ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS166DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
