8-bit serial-in, parallel-in to serial-out shift register with OR gate logic. Features a unidirectional data flow, operating from a 4.5V to 5.5V supply with a nominal 5V. This through-hole mount integrated circuit is housed in a 16-pin PDIP package. Propagation delay is 13ns, with a turn-on delay time of 14ns. Maximum operating temperature is 70°C.
Texas Instruments SN74ALS166NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 14ns |
| Weight | 0.03351oz |
| RoHS | Compliant |
No datasheet is available for this part.