
4-bit synchronous up/down binary counter, featuring bidirectional counting and positive edge clock triggering. Operates at a maximum frequency of 40MHz with a propagation delay of 20ns. This surface mountable integrated circuit is housed in a 16-SOIC package, suitable for operation between 4.5V and 5.5V. Designed with BIPOLAR technology, it offers a wide operating temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74ALS169BD technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS169BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
