The SN74ALS169BDE4 is a 4-bit synchronous counter from Texas Instruments, packaged in a SOIC-16 package. It operates at a maximum temperature of 70°C and a minimum of 0°C, and is RoHS compliant. This counter is designed for surface mount applications and has a maximum operating frequency of 40MHz. It is a synchronous counter with a positive edge trigger type and bidirectional direction. The device is available in a rail/Tube packaging quantity of 40.
Texas Instruments SN74ALS169BDE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.