The SN74ALS169BDRE4 is a 4-bit synchronous counter from Texas Instruments, packaged in a SOIC package and rated for operation from 0°C to 70°C. It has a maximum operating frequency of 40MHz and is designed to operate from a supply voltage of up to 5.5V. This counter is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments SN74ALS169BDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS169BDRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS169BDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.