The SN74ALS169BNE4 is a 4-bit synchronous counter from Texas Instruments. It operates at a maximum frequency of 40MHz and can handle an operating supply voltage of up to 5.5V. The device is packaged in a PDIP package and is mounted through a hole. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The SN74ALS169BNE4 is RoHS compliant and is available in a packaging quantity of 25 units.
Texas Instruments SN74ALS169BNE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Weight | 0.03357oz |
| RoHS | Compliant |
No datasheet is available for this part.