
Hex D-Type positive-edge-triggered flip-flops with clear, featuring 6 bits per element and a TTL output type. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 50MHz. Offers a low-level output current of 8mA and a high-level output current of -400uA. Packaged in a 16-SOIC surface mount configuration, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments SN74ALS174DG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 19mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS174DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.