
4-Bit Synchronous Up/Down Binary Counter, featuring bidirectional counting and positive edge clock triggering. This logic IC operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports frequencies up to 30MHz. It offers a propagation delay of 37ns and is housed in a 16-SOIC surface mount package. Designed with BIPOLAR technology, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS191AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS191AD technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 37ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Turn-On Delay Time | 37ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS191AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
