This 4-bit synchronous counter from Texas Instruments operates at frequencies up to 30MHz and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The counter is synchronous and has a propagation delay of 37ns.
Sign in to ask questions about the Texas Instruments SN74ALS191ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS191ADR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 37ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS191ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.