The SN74ALS191ANE4 is a 4-bit synchronous counter from Texas Instruments, operating at a maximum frequency of 30MHz and a supply voltage of 5V. It is packaged in a PDIP package and is mounted through a hole. The counter is RoHS compliant and has a maximum operating temperature of 70°C. It is part of the 74ALS series and is suitable for use in a variety of logic applications.
Texas Instruments SN74ALS191ANE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 37ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS191ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.