4-Bit Synchronous Up/Down Binary Counter, featuring a bidirectional count direction and dual clock inputs. This integrated circuit operates with a positive edge clock trigger and asynchronous reset. It supports a maximum operating frequency of 30MHz and a propagation delay of 30ns. The component is housed in a 16-PDIP package for through-hole mounting, with an operating supply voltage of 5V, ranging from 4.5V to 5.5V. It is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Texas Instruments SN74ALS193ANE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS193ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.