The SN74ALS193A is a 4-bit synchronous counter from Texas Instruments. It operates at a maximum frequency of 30MHz and has a maximum operating temperature of 70°C. This counter is suitable for use in surface mount applications and is packaged in a SOP package. The device is RoHS compliant and is available in quantities of 2000 per reel.
Texas Instruments SN74ALS193ANSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 30MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Weight | 0.007079oz |
| RoHS | Compliant |
No datasheet is available for this part.