The SN74ALS20ADBRG4 is a dual NAND gate logic IC with 4 inputs per gate, operating over a supply voltage range of 4.5V to 5.5V and a temperature range of 0°C to 70°C. It is packaged in a lead-free SSOP package and is suitable for surface mount applications. The device has a propagation delay of 12.5ns and is RoHS compliant.
Texas Instruments SN74ALS20ADBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
No datasheet is available for this part.