
Dual 4-input positive-NAND gates, surface mountable in a 14-SOIC package. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. Delivers 8mA low-level output current and -400uA high-level output current. Operates within a temperature range of 0°C to 70°C, with a propagation delay of 12.5ns. This RoHS compliant component utilizes BIPOLAR technology.
Sign in to ask questions about the Texas Instruments SN74ALS20ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS20ADR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.5ns |
| Quiescent Current | 810uA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS20ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
