Dual 4-input AND gate IC, surface mount, SOIC package. Features 4 input lines per gate, 2 independent circuits, and 1 output line per gate. Operates with a supply voltage range of 4.5V to 5.5V, offering a low-level output current of 20mA and a high-level output current of -2mA. Propagation delay is 18ns, with an operating temperature range of 0°C to 70°C. RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS21ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS21ADG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS21ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.