
Dual 4-input positive AND gates, featuring 2 circuits with 4 input lines each. This surface mount logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and offers 8mA output current. With a propagation delay of 15ns, it supports a temperature range of 0°C to 70°C. The component is RoHS compliant and lead-free, packaged in a 14-SO (SOP) format on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALS21ANSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS21ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS21ANSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
