Dual 4-input positive AND gate IC featuring BIPOLAR technology. This surface mount component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a low level output current of 20mA and a high level output current of -2mA, with a maximum output current of 8mA. The device provides two independent 4-input AND gates with a propagation delay of 18ns. Packaged in a 14-SO (SOP) format, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALS21ANSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS21ANSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS21ANSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.