Dual 4-input positive-AND gates, surface mountable in a SOP package. Features 4 inputs per gate, 2 independent circuits, and a 5V operating supply voltage with a range of 4.5V to 5.5V. Delivers 20mA low-level output current and -2mA high-level output current. Propagation delay is 18ns. RoHS compliant and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments SN74ALS21ANSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS21ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS21ANSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.