
The SN74ALS229BDW is a 40Mbps 40MHz FIFO IC from Texas Instruments, packaged in a surface mount SOIC package, suitable for operation between 0°C and 70°C. It is RoHS compliant and available in quantities of 125, packaged in rail or tube packaging.
Sign in to ask questions about the Texas Instruments SN74ALS229BDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS229BDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 40Mbps |
| Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS229BDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
