
16X5 OTHER FIFO, 30ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20
Sign in to ask questions about the Texas Instruments SN74ALS229BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS229BN technical specifications.
| Package/Case | PDIP |
| Data Rate | 40Mbps |
| Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS229BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
