
64-bit asynchronous FIFO memory with a 16x4 organization. Features a 4-bit data bus width and a maximum data rate of 40Mbps or 40MHz. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and has an access time of 30ns. Packaged in a surface-mount SOIC case, this component is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS232BDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS232BDW technical specifications.
| Access Time | 30ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Data Bus Width | 4b |
| Data Rate | 40Mbps |
| Density | 64b |
| Direction | Unidirectional |
| Frequency | 40MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64b |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 16X4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 125mA |
| Sync/Async | Asynchronous |
| Weight | 0.014829oz |
| Word Size | 4b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS232BDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
