
16X4 OTHER FIFO, 30ns, PQCC20, PLASTIC, LCC-20
Texas Instruments SN74ALS232BFN technical specifications.
| Package/Case | PLCC |
| Data Rate | 40Mbps |
| Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 138 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74ALS |
| RoHS | Not Compliant |
No datasheet is available for this part.
