
16X4 OTHER FIFO, 30ns, PQCC20, PLASTIC, LCC-20
Texas Instruments SN74ALS232BFNR technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 4b |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74ALS |
| Weight | 0.025468oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ALS232BFNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.