
Asynchronous FIFO memory with a 16x4 organization, offering 64 bits of total memory. Features a 4-bit data bus width and a maximum data rate of 40Mbps or 40MHz. Designed for through-hole mounting in a PDIP package, operating from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Access time is 30ns, with a maximum supply current of 125mA. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS232BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS232BN technical specifications.
| Access Time | 30ns |
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Data Bus Width | 4b |
| Data Rate | 40Mbps |
| Density | 64b |
| Direction | Unidirectional |
| Frequency | 40MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 125mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 64b |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 16X4 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 125mA |
| Sync/Async | Asynchronous |
| Weight | 0.033711oz |
| Word Size | 4b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS232BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
