The SN74ALS234N is a 16-bit parallel FIFO IC with 64 words of memory. It operates at a maximum clock frequency of 30 MHz and a supply voltage of 5V. The device is rated for commercial temperature grade and is packaged in a DIP-16 format. The IC has a maximum supply current of 0.148A and a maximum operating temperature of 70°C. It is designed for use in memory applications.
Sign in to ask questions about the Texas Instruments SN74ALS234N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS234N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.148 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 22 |
| Clock Frequency-Max (fCLK) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ALS234N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.