
Asynchronous FIFO memory with a 64x4 organization, providing 256 bits of storage. Features a 4-bit data bus width and unidirectional bus operation. Offers a 22ns access time and a maximum data rate of 30MHz. Packaged in a 16-pin PDIP for through-hole mounting. Operates at 5V with a maximum supply current of 145mA. RoHS compliant.
Texas Instruments SN74ALS236N technical specifications.
| Access Time | 22ns |
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Data Bus Width | 4b |
| Data Rate | 30Mbps |
| Density | 256b |
| Direction | Unidirectional |
| Frequency | 30MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 145mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 256b |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 64X4 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 145mA |
| Sync/Async | Asynchronous |
| Weight | 0.033711oz |
| Word Size | 4b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS236N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.