The SN74ALS240A-1DBRG4 is a dual 4-input 3-state buffer with 8 outputs, operating over a temperature range of 0°C to 70°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is packaged in a surface mount SSOP20 package and is RoHS compliant. It has a propagation delay of 9ns and a high level output current of 48mA.
Sign in to ask questions about the Texas Instruments SN74ALS240A-1DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS240A-1DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 48mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS240A-1DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.