
8-bit, 3-state buffer inverter IC for logic applications. Features 4.5V to 5.5V operating supply voltage with a nominal 5V. Offers 8 input and 8 output lines across two independent 4-bit buffer circuits. Supports a high level output current of -15mA and a low level output current of 48mA. Surface mountable in a 20-pin SOIC package with a 9ns propagation delay. RoHS compliant and lead-free.
Texas Instruments SN74ALS240A-1DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 13mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
No datasheet is available for this part.
